• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Gaming laptop Raider 18 HX A2WH-1088 45.7 cm (18 inch) QHD+ Intel® Core™ Ultra 9 275HX 12 GB RAM 1 TB SSD German, QW

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI Raider 18 HX Gaming laptop

  • 45.7 cm (18 inch)
  • QHD+
  • 2560 x 1600 Pixel
  • IPS, 240 Hz, Anti-glare
  • Intel® Core™ Ultra 9
  • 275HX
  • Number of cores: 24 x max. 5.4 GHzRAM: 12 GB;DDR5 RAM;6400 MHz1 TB SSD;Windows® 11 Home
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 140 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • HD type Quad HD+
  • IPS level panel type
  • Intel Core Ultra 9 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • HDMI version 2.1
  • Intel HM870 motherboard chipset
  • Keyboard language: German
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

Gaming laptop

Type

Raider 18 HX A2WH-1088

Display (cm)

45.7 cm

Screen size diagonal (inches)

18 inch

Display resolution mode

QHD+

Display properties

IPS

240 Hz

Anti-glare

Display resolution

2560 x 1600 Pixel

Display format

16:10

CPU series

Intel® Core™ Ultra 9

Processor/type

275HX

Processor cores (No.)

24 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

5.4 GHz

CPU cache

36 MB

12 GB

No. of memory slots

2

Configuration

SO-DIMM

Memory clock speed

6400 MHz

RAM / Max. upgrade

128 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card (GPU manufacturer)

Nvidia

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Dedicated graphics card (memory)

12 GB

Onboard graphics card (version)

Nvidia GeForce RTX 5070 Ti laptop GPU

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe NVMe 5.0 x4

SSD 2 port

M.2 PCIe NVMe 4.0 x4

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Windows Hello with face recognition

Kensington lock

Multi-touch pad

Keyboard backlighting

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

HDMI® 2.1

Thunderbolt 5

USB C® (USB4®)

USB A (USB 3.2 2nd gen)

Headphone/mic combo jack (3.5 mm)

SD

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

No. of HDMI ports

1 x

No. of Thunderbolt IFs

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Supported memory cards

SD

Factory colour

Grey

Width

404 mm

Height

32 mm

Depth

308 mm

Weight

3.6 kg

Battery / technology

4-cell Li-polymer

Software included

MSI software package inclusive of MSI Centre with AI engine

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

18 inch

CPU clock rate

24 x 2.1 GHz / max. 5.4 GHz

Charging capacity (min.)

65 W

Charging capacity (max.)

140 W

Display

45.7 cm (18 inch)

Bluetooth

Yes

Image format

16:10

Frame rate

240 Hz

Range of uses

Gaming

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Numeric keypad

yes

Keyboard backlit

yes

Ethernet LAN

yes

Cable lock slot

yes

Front camera resolution

1920 x 1080 p

Colour gamut

100 %

Speaker power

2 W

Number of built-in speakers

4

Mobile network connection

no

Video capturing speed

30 fps

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

yes

Privacy camera

yes

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Efficient cores

16

Performance cores

8

Processor base power

55 W

Maximum turbo power

160 W

Performance-core base frequency

2.7 GHz

Efficient-core Max Turbo Frequency

4.6 GHz

Performance-core Max Turbo Frequency

5.4 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

13 Tera-Vorgänge pro Sekunde

Intel® Thunderbolt 5

yes

Thunderbolt 5 ports quantity

2

Copilot key

yes

GPU performance up to

992 Tera-Vorgänge pro Sekunde

Height (front)

2.4 cm

Height (rear)

3.2 cm

Number of SSDs installed

1

Battery capacity

90 Wh

AC adapter power

400 W

Combo headphone/mic port

yes

Documents & Downloads

Datasheet

Datasheet 3762877 MSI Gaming laptop Raider 18 HX A2WH-1088 45.7 cm (18 inch) QHD+ Intel® Core™ Ultra 9 275HX 12 GB RAM 1 TB SSD German, QW

User & Safety Instructions

User & Safety Instructions 3762877 MSI Gaming laptop Raider 18 HX A2WH-1088 45.7 cm (18 inch) QHD+ Intel® Core™ Ultra 9 275HX 12 GB RAM 1 TB SSD German, QW

Description

Whether in the latest games with impressive graphics, complex AI-projects or construction tasks in professional use – the Raider 18 HX inspires demanding gamers and Power users alike. The robust and elegant casing in Cosmo Gray provides a stylish appearance in every situation.

This text is machine translated.

Features

  • Windows 11 Home (MSI recommends Windows 11 Pro for Enterprise)
  • Intel® Core™ Ultra 9 Processor 275HX
  • Nvidia® GeForce RTX™ 5070 Ti
  • 2560x1600 QHD+, 240 Hz
  • 32 GB RAM, 1 TB SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.