
Highlights & Details
MSI Titan 18 HX Dragon Edition Draco Epic Gaming laptop
- 45.7 cm (18 inch)
- UHD+
- 3840 x 2400 Pixel
- Mini LED
- Intel® Core™ Ultra 9 (Series 2)
- 290HX Plus
- Number of cores: 24 x max. 5.5 GHzRAM: 96 GB;DDR5 RAM;6400 MHz4 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- Processor socket BGA 2114
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 5.0, PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel arc graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Intel HM870 motherboard chipset
- Keyboard language: German
- Product type
Gaming laptop
- Type
Titan 18 HX Draco Epic
- Display (cm)
45.7 cm
- Screen size diagonal (inches)
18 inch
- Display resolution mode
UHD+
- Display properties
Mini LED
- Display resolution
3840 x 2400 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- Processor/type
290HX Plus
- Processor cores (No.)
24 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.5 GHz
- No. of processor E cores
16
- No. of processor P cores
8
- CPU cache
36 MB
96 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- Memory clock speed
6400 MHz
- RAM / Max. upgrade
128 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
24 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5090
- SSD 1 type
SSD
- SSD
4 TB
- SSD size (total)
4096 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
Intel® AI Boost
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Factory colour
Black
- Width
404 mm
- Depth
307.5 mm
- Weight
3.6 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
18 inch
- CPU clock rate
24 x 1.8 GHz / max. 5.5 GHz
- Charging capacity (min.)
15 W
- Charging capacity (max.)
140 W
- Display
45.7 cm (18 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
240 Hz
- Range of uses
Gaming
- Touchscreen (display)
No
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Metal, plastic
- Memory capacity
2 TB
- Battery capacity
6205 mAh
- 10/100/1000 Mbps ports
1 x
- Brightness
1200 cd/m²
- Numeric keypad
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- Speaker power
2 W
- Number of built-in speakers
6
- Mobile network connection
no
- Video capturing speed
30 fps
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
16
- Performance cores
8
- Processor base power
55 W
- Maximum turbo power
160 W
- Performance-core base frequency
2.7 GHz
- Efficient-core Max Turbo Frequency
4.7 GHz
- Performance-core Max Turbo Frequency
5.5 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
36 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Intel® Thunderbolt 5
yes
- Thunderbolt 5 ports quantity
2
- Copilot key
yes
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Height (front)
2.4 cm
- Height (rear)
3.21 cm
- Number of SSDs installed
2
- Battery capacity
99.9 Wh
- AC adapter power
400 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788042 MSI Gaming laptop Titan 18 HX Draco Epic 45.7 cm (18 inch) UHD+ Intel® Core™ Ultra 9 (Series 2) 290HX Plus 96 GB RAM 4 T
Description
This text is machine translated.
Features
- Windows 11 Home
- Intel core ultra 9 29HX plus (36MB cache)
- 18" UHD+ 3840 x 2400 mini LED, Nvidia GeForce RTX 5090 (24GB GDDR7)
- 96GB (6400MHz) DDR5 SDRAM (2 x 48) & 4000GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










