• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI-MC310 Leuze Electronic 2 makers, 1 breaker (W x H x D) 22.5 x 99 x 113.6 mm 1 pc(s)

1/2
Type
MSI-MC310
Max. operating voltage
24 V DC
Operating voltage
24 V DC (max)
Response time
20 ms
Contact type
2 makers
1 breaker
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Safety category: 4 1 sensor is connected), 3 (more than 1 sensor is connected)
  • Performance Level PL e (1 sensor connected), PL d (more than 1 sensor connected)
  • Type (misc.): safety switching device
Type

MSI-MC310

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Response time

20 ms

Contact type

2 makers

1 breaker

Switching voltage (max.)

24 V DC

240 V AC

Switching current (max.)

1.5 A

Max. switching capacity

720 W

Performance level

PL e

Safety rating

4

Operating temperature (min.)

0 °C

Operating temperature (max.)

+55 °C

Depth

113.6 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 113.6 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1362576 MSI-MC310 Leuze Electronic 2 makers, 1 breaker (W x H x D) 22.5 x 99 x 113.6 mm 1 pc(s)

Description

Suitable safety switching device for magnetic coded sensors, among other things, of the type MC336 and MC 388. These sensors contain a special combination reed contact by the coded magnetic field of actuator contact-activated. If for example a door is opened, the distance between the here mounted actuator from the sensor, located on the stationary part of the separating protective equipment. The change of the position of the actuator reaches the maximum value of the defined distance, the switching status is indicated by the safety switching device connected to the sensor captures and two fail-safe OSSD contacts of the control signals.

This text is machine translated.

Scope of delivery

  • Safety switching device MSI-MC 310

Hints

Sensor and actuator are not included in the delivery. Please order separately.

More interesting products

(*All information is plus legal VAT)