• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive 340.026 500 pc(s)x car fuse

Datasheet (PDF)
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.12 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, CAR-Standard Fuse

  • Industrial packaging with 500 pc(s) pieces

Technical specifications

  • Breaking capacity: 1000 A
Factory colour

Brown

Product type

Standard blade-type fuse

Content

500 pc(s)

Nominal voltage

32 V

Nominal current

7.5 A

Nominal current - rounded value

7.5 A

Height

19 mm

Width

5 mm

Length

19 mm

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 538781 MTA Automotive 340.026 500 pc(s)x car fuse

User & Safety Instructions

User & Safety Instructions 538781 MTA Automotive 340.026 500 pc(s)x car fuse

Conformity certificate

Conformity certificate 538781 MTA Automotive 340.026 500 pc(s)x car fuse

Description

Hints

Supplied in poly bag.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.44*

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)