

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
4 mm jack
4 mm jack
2 m
Yellow
Scoop-proof
Nestable
PVC
2,5 mm²
1000 V
4 mm (safety plug with rigid insulating sleeve)
-20 °C to +80 °C °C
32 A
32 A
4 mm
Brass nickel plated
CAT II 1000 V
CAT III 600 V
Laboratory power supplies, multimeters, test rigs and all standard 4 mm safety sockets
11 mm
22.421-2M-4
Datasheet 3776043 Mueller Electric 22.421-2M-4 Safety test lead 4 mm jack 4 mm jack 2 m Yellow 1 pc(s)
User & Safety Instructions 3776043 Mueller Electric 22.421-2M-4 Safety test lead 4 mm jack 4 mm jack 2 m Yellow 1 pc(s)
The necessary accessories are required to use the article as described.