• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-30C Mini alligator clamp Copper Max. clamping range: 4.80 mm Length: 27.69 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Mini alligator clamp
Max. clamping range
4.80 mm
Length
27.69 mm
Connection
Alligator clip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

344 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature alligator clip, solid copper

  • Copper

Technical specifications

Packaging type

Piece

Product type

Mini alligator clamp

Max. clamping range

4.80 mm

Length

27.69 mm

Connection

Alligator clip

Factory colour

Copper

Dim

(L x W x H) 27.69 x 5.08 x 7.87 mm

Manufacturer part #

BU-30C

Content

1 pc(s)

Insulation material

Copper

Width

5.08 mm

Height

7.87 mm

RoHS-compliant

Yes

Type

BU-30C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330877 Mueller Electric BU-30C Mini alligator clamp Copper Max. clamping range: 4.80 mm Length: 27.69 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3330877 Mueller Electric BU-30C Mini alligator clamp Copper Max. clamping range: 4.80 mm Length: 27.69 mm 1 pc(s) Piece

Description

Popular miniature alligator clip with solid copper body. Can be attached to the wire with a crimp or solder connection.

This text is machine translated.

Features

  • 5 ampere
  • Connects up to 18AWG wire

Scope of delivery

  • Miniature alligator clip, solid copper

More interesting products

(*All information is plus legal VAT)