• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS MSK-10 Alligator clip Nickel Max. clamping range: 7.9 mm Length: 50 mm 1 pc(s) Bulk

1/7
Packaging type
Bulk
Product type
Alligator clip
Max. clamping range
7.9 mm
Length
50 mm
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

946 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alligator clip

  • Uninsulated alligator clip
  • Crocodile clip with screw connection
  • Rating: 10 A

Technical specifications

  • - uninsulated alligator clip
  • - crocodile clip with screw connection
  • - overall length 50mm, width 7.9mm, max. jaw spread 7.9mm
  • - can be attached to wire with screw connection
  • - material: SPCC, nickel plated
  • - rated current: 10A
Packaging type

Bulk

Product type

Alligator clip

Max. clamping range

7.9 mm

Length

50 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Push-fit screw connector

Factory colour

Nickel

Insulation type

Not insulated

Manufacturer part #

TC-13850144

Content

1 pc(s)

Surface

Nickel plated

Type

MSK-10

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3462536 TRU COMPONENTS MSK-10 Alligator clip Nickel Max. clamping range: 7.9 mm Length: 50 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3462536 TRU COMPONENTS MSK-10 Alligator clip Nickel Max. clamping range: 7.9 mm Length: 50 mm 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)