• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93038c30 Alligator clip Black Length: 100 mm 1 pc(s)

Image similar
Packaging type
Piece
Product type
Alligator clip
Length
100 mm
Nominal current - rounded value
50 A
Connection
Soldering
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

599 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 2.59
-23 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alligator clip

  • 50 A
  • Black

Our service for you

Technical specifications

Packaging type

Piece

Product type

Alligator clip

Length

100 mm

Nominal current

50 A

Nominal current - rounded value

50 A

Connection

Soldering

Factory colour

Black

Insulation type

Partially insulated

Manufacturer part #

1386710

Content

1 pc(s)

Insulation material

PVC

Surface

Nickel plated

RoHS-compliant

Yes

Type

93038c30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1571720 TRU COMPONENTS 93038c30 Alligator clip Black Length: 100 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)