• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93038c37 Alligator clip Red Length: 40 mm 1 pc(s)

Image similar
Packaging type
Piece
Product type
Alligator clip
Length
40 mm
Nominal current - rounded value
3 A
Connection
Soldering
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1003 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.99 / piece)
€ 0.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alligator clip

  • 3 A
  • Red

Our service for you

Technical specifications

Packaging type

Piece

Product type

Alligator clip

Length

40 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Connection

Soldering

Factory colour

Red

Insulation type

Insulated

Manufacturer part #

1386713

Content

1 pc(s)

Insulation material

PVC

Surface

Nickel plated

RoHS-compliant

Yes

Type

93038c37

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565750 TRU COMPONENTS 93038c37 Alligator clip Red Length: 40 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)