• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Alligator clip Black Max. clamping range: 9 mm Length: 28 mm 1 pc(s)

Image similar
Packaging type
Piece
Product type
Alligator clip
Max. clamping range
9 mm
Length
28 mm
Nominal current - rounded value
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

382 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.76 / piece)
€ 1.49
-49 %
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 3 A
  • Black

Our service for you

Technical specifications

Packaging type

Piece

Product type

Alligator clip

Max. clamping range

9 mm

Length

28 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Connection

Alligator clip

Factory colour

Black

Manufacturer part #

1582219

Content

1 pc(s)

RoHS-compliant

Yes

Type

1582219

Documents & Downloads

Datasheet

Datasheet 1582219 TRU COMPONENTS Alligator clip Black Max. clamping range: 9 mm Length: 28 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582219 TRU COMPONENTS Alligator clip Black Max. clamping range: 9 mm Length: 28 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)