• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-60G Alligator clip Gold Max. clamping range: 7.90 mm Length: 50 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Alligator clip
Max. clamping range
7.90 mm
Length
50 mm
Connection
Alligator clip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gold-plated alligator clips with screw contact

  • Gold

Technical specifications

Packaging type

Piece

Product type

Alligator clip

Max. clamping range

7.90 mm

Length

50 mm

Connection

Alligator clip

Factory colour

Gold

Jack diameter

4 mm

Manufacturer part #

BU-60G

Content

1 pc(s)

Surface

Gold plated

Height

12.40 mm

RoHS-compliant

Yes

Type

BU-60G

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330891 Mueller Electric BU-60G Alligator clip Gold Max. clamping range: 7.90 mm Length: 50 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3330891 Mueller Electric BU-60G Alligator clip Gold Max. clamping range: 7.90 mm Length: 50 mm 1 pc(s) Piece

Description

Gold-plated version of the BU-60, the most common and most versatile alligator clip of Mueller Electric. Includes screw for wire connection. Compatible with BU-62 flexible PVC and BU-62S high temperature PVC isolators. Has a shaft compatible with 4mm banana plugs.

This text is machine translated.

Features

  • 10 ampere

Scope of delivery

  • Gold-plated alligator clips with screw contact

More interesting products

(*All information is plus legal VAT)