LED (monochrome)
E14
4.5 W
470 lm
40 W
White
matte
200°
Candle shape
Neutral white
40 W - 59.9 W
4000 K
4000 K
No
20000 h
100000
220 V
230 V
240 V
5.5
45 mm
1 pc(s)
80 mm
F (A - G)
3 kWh/1000h
470 lm
940
90 Ra
16 g
2.5 W - 4.9 W
+40 °C
-20 °C
Datasheet 2443753 Müller-Licht 401019 LED (monochrome) EEC F (A - G) E14 Candle shape 4.5 W = 40 W Neutral white 1 pc(s)