LED (monochrome)
E-27
7 W
806 lm
60 W
Clear
clear
360°
Special shape
Warm white
60 W - 74.9 W
Filament
2700 K
2700 K
Yes
15000 h
50000
220 V
230 V
240 V
64 mm
1 pc(s)
138 mm
F (A - G)
8 kWh/1000h
827
80 Ra
45 g
5 W - 7.4 W
Glass
+40 °C
-20 °C
Datasheet 2443745 Müller-Licht 401071 LED (monochrome) EEC F (A - G) E-27 Special shape 7 W = 60 W Warm white Filament 1 pc(s)