LED (monochrome)
E-27
8.5 W
850 lm
63 W
Clear
matte
320°
Globe shape
Warm white
60 W - 74.9 W
Filament
2700 K
2700 K
Yes
15000 h
50000
220 V
230 V
240 V
95 mm
1 pc(s)
140 mm
F (A - G)
9 kWh/1000h
827
80 Ra
56 g
7.5 W - 9.9 W
Glass
+40 °C
-20 °C
Datasheet 2443742 Müller-Licht 401079 LED (monochrome) EEC F (A - G) E-27 Globe shape 8.5 W = 63 W Warm white Filament 1 pc(s)
User & Safety Instructions 2443742 Müller-Licht 401079 LED (monochrome) EEC F (A - G) E-27 Globe shape 8.5 W = 63 W Warm white Filament 1 pc(s)