• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Aqua-Promo 2/60 grey Gen. 10 LED wet room diffusor LED (monochrome) G13 20 W Neutral white Grey

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wet room diffusor, double flame

  • Power= 20 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Service life (nominal value): 30000 h
  • Angle of radiation: 110°
Product type

LED wet room diffusor

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

G13

Rating per bulb

10 W

Length

649 mm

20 W

Height

74 mm

Width

61 mm

4000 K

Colour

Neutral white

900 lm

Total luminous flux

1800 lm

IP65

Factory colour

Grey

Dim

(L x W x H) 649 x 61 x 74 mm

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299349 Müller-Licht Aqua-Promo 2/60 grey Gen. 10 LED wet room diffusor LED (monochrome) G13 20 W Neutral white Grey

Description

Whether in the cellar or in the workshop: The LED-tub light Aqua-Promo is perfectly suitable for damp rooms of all kinds thanks to IP65. The LED tubes of the two-flame, 60 cm long lamp can also be replaced.

This text is machine translated.

Features

  • Replaceable LED tube
  • very low energy consumption
  • temperature resistant from -20 to 40 °C

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)