• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Olus Sensor LED plinth lighting LED (monochrome) Built-in LED 9 W Warm white White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED recessed light with motion detector Olus Sensor

  • Warm white LEDs
  • This text is machine translated.

Technical specifications

Product type

LED plinth lighting

Type

Rectangular

Power supply (LOV)

mains-powered

Operating voltage

230 V

Bulb type

LED (monochrome)

Length

50 cm

Built-in LED

Width

3.3 cm

Rating per bulb

9 W

Height

1 cm

9 W

Colour

Warm white

Total luminous flux

850 lm

Light features

Tap-on

Radiation angle

105°

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Weight

225 g

Dim

(L x W x H) 50 x 3.3 x 1 cm

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 1715356 Müller-Licht Olus Sensor LED plinth lighting LED (monochrome) Built-in LED 9 W Warm white White

User & Safety Instructions

User & Safety Instructions 1715356 Müller-Licht Olus Sensor LED plinth lighting LED (monochrome) Built-in LED 9 W Warm white White

Description

The LED down light thanks to the very low energy consumption Olus Sensor 50 is the ideal lighting solution for your working area. It can be used for various purposes, such as the illumination of work surfaces, kitchens, cabinets and much more.

This text is machine translated.

Scope of delivery

  • LED recessed light with motion detector
  • User manual.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)