• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multi-level terminal block ST 2,5-4L/2P 3042007 Phoenix Contact

Product type
Multiport terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.98 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-level terminal block ST 2,5-4L/2P

  • ST 2,5-4L/2P

Technical specifications

Product type

Multiport terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.2 mm

No. of rows

4

Number of pins

6

Factory colour

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3042007

Content

50 pc(s)

Industrial packaging

Yes

Type

ST 2,5-4L/2P

Dim

(L x W x H) 120.5 x 5.2 x 59 mm

Width

5.2 mm

Height

59 mm

Length

120.5 mm

Contamination level

3

Flammability rating

V0

Insulation

PA

Documents & Downloads

Datasheet

Datasheet 565789 Multi-level terminal block ST 2,5-4L/2P 3042007 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565789 Multi-level terminal block ST 2,5-4L/2P 3042007 Phoenix Contact

Description

Multi-level terminal block, Connection method: Spring-cage/plug-in connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.