• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

multipower MP2,9-12 A97275 VRLA 12 V 2.9 Ah AGM (W x H x D) 79 x 107 x 56 mm 4.8 mm blade terminal Maintenance-free, Low

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 30.99
-23 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery 12 V, 2.9 Ah

  • Low self-discharge
  • maintenance-free

Technical specifications

  • Temperature range -15 to +50 °C
Dim

(W x H x D) 79 x 107 x 56 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

2.9 Ah

Height

107 mm

Weight

1200 g

Content

1 pc(s)

Type

MP2,9-12

Rechargeable

Yes

Connector

4.8 mm blade terminal

Depth

56 mm

Width

79 mm

Features

Maintenance-free

Low self-discharge levels

Pin type

F1

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 1361045 multipower MP2,9-12 A97275 VRLA 12 V 2.9 Ah AGM (W x H x D) 79 x 107 x 56 mm 4.8 mm blade terminal Maintenance-free, Low

Security datasheet

Security datasheet 1361045 multipower MP2,9-12 A97275 VRLA 12 V 2.9 Ah AGM (W x H x D) 79 x 107 x 56 mm 4.8 mm blade terminal Maintenance-free, Low

Description

Maintenance-free and sealed lead-acid battery with a long operating life and low self-discharge.

Features

  • Low self discharge
  • Maintenance free
  • Robust housing made of ABS-plastic
  • Connections with high conductivity
  • High power density

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.97€ 159.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)