• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 51138 Industrial relay Nominal voltage: 230 V DC/AC Switching current (max.): 5 A 1 change-over Piece 1 p

1/2
Packaging type
Piece
Product type
Industrial relay
Contact type
1 change-over
Nominal voltage
230 V DC/AC
Switching voltage (max.)
250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Mounting type: Snaps onto mounting rail TH35 or G32 (EN 60715)
  • LED display: LED (yellow)
  • Minimum load current 1 mA
  • Test isolation voltage 4 kV
  • Switching frequency: Max. 15 Hz
Packaging type

Piece

Product type

Industrial relay

Type

51138

Max. pick-up voltage

230 V AC

Response time

10 ms

Fall time

10 ms

Contact type

1 change-over

Contact material

Ag

Nominal voltage

230 V DC/AC

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

5 A

Max. switching capacity

1500 VA

Durability

10000000 operations

Features

+ LED display

Max. temperature

+60 °C

Min. temperature

-20 °C

Length

68 mm

Width

12 mm

Height

82 mm

Dim

(L x W x H) 68 x 12 x 82 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309855 Murrelektronik 51138 Industrial relay Nominal voltage: 230 V DC/AC Switching current (max.): 5 A 1 change-over Piece 1 p