
Murrelektronik 51410 Industrial relay Nominal voltage: 24 V DC/AC Switching current (max.): 2 A 4 change-overs Piece 1 p
Packaging type
Piece
Product type
Industrial relay
Contact type
4 change-overs
Nominal voltage
24 V DC/AC
Switching voltage (max.)
250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
Only 5 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Mounting type: Snaps onto mounting rail TH35 or G32 (EN 60715)
- LED display: LED (red)
- Minimum load current: 0.1 mA
- Test isolation voltage 1.5 kV
- Switching frequency: Max. 0.1 Hz (with load)
- Packaging type
Piece
- Product type
Industrial relay
- Type
51410
- Connection
Screw terminal
- Max. pick-up voltage
24 V DC
- Response time
10 ms
- Fall time
20 ms
- Contact type
4 change-overs
- Contact material
Ag + Au
- Nominal voltage
24 V DC/AC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
2 A
- Max. switching capacity
125 VA
- Durability
50000000 operations
- Features
+ LED display
IP20
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Length
102 mm
- Width
22.5 mm
- Height
75 mm
- Dim
(L x W x H) 102 x 22.5 x 75 mm
- Content
1 pc(s)
22.5
75 mm
102 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
20.4-26.4 V
20.4-26.4 V
Gold
IP20
TRUE
Copper
AC/DC
4
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2309863 Murrelektronik 51410 Industrial relay Nominal voltage: 24 V DC/AC Switching current (max.): 2 A 4 change-overs Piece 1 p
User & Safety Instructions
User & Safety Instructions 2309863 Murrelektronik 51410 Industrial relay Nominal voltage: 24 V DC/AC Switching current (max.): 2 A 4 change-overs Piece 1 p
























