
Murrelektronik 51515 Industrial relay Nominal voltage: 230 V DC/AC Switching current (max.): 6 A 1 maker Piece 1 pc(s)
Packaging type
Piece
Product type
Industrial relay
Contact type
1 maker
Nominal voltage
230 V DC/AC
Switching voltage (max.)
250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Mounting type: Snaps onto mounting rail TH35 or G32 (EN 60715)
- LED display: LED (red)
- Minimum load current 100 mA
- Test isolation voltage 4 kV
- Switching frequency: Max. 10 Hz
- Packaging type
Piece
- Product type
Industrial relay
- Type
51515
- Connection
Screw terminal
- Max. pick-up voltage
230 V AC
- Response time
10 ms
- Fall time
15 ms
- Contact type
1 maker
- Contact material
Ag
- Nominal voltage
230 V DC/AC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1250 VA
- Durability
20000000 switching cycles
- Features
+ LED display
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Length
65 mm
- Width
12 mm
- Height
56 mm
- Dim
(L x W x H) 65 x 12 x 56 mm
- Content
1 pc(s)
12
56 mm
64 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
195-253 V
195-253 V
Gold
IP20
TRUE
Copper
AC/DC
1
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309868 Murrelektronik 51515 Industrial relay Nominal voltage: 230 V DC/AC Switching current (max.): 6 A 1 maker Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309868 Murrelektronik 51515 Industrial relay Nominal voltage: 230 V DC/AC Switching current (max.): 6 A 1 maker Piece 1 pc(s)

























