• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 51540 Industrial relay Nominal voltage: 24 V DC/AC Switching current (max.): 8 A 2 change-overs Piece 1 p

Image similar
Packaging type
Piece
Product type
Industrial relay
Contact type
2 change-overs
Nominal voltage
24 V DC/AC
Switching voltage (max.)
250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Mounting type: Snaps onto mounting rail TH35 or G32 (EN 60715)
  • LED display: LED (red)
  • Minimum load current 100 mA
  • Test isolation voltage 4 kV
  • Switching frequency: Max. 0.1 Hz (with load)
Packaging type

Piece

Product type

Industrial relay

Type

51540

Connection

Screw terminal

Response time

10 ms

Fall time

10 ms

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

24 V DC/AC

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

8 A

Max. switching capacity

1250 VA

Durability

50000000 operations

Features

+ LED display

Max. temperature

+50 °C

Min. temperature

-20 °C

Length

102 mm

Width

22.5 mm

Height

75 mm

Dim

(L x W x H) 102 x 22.5 x 75 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309870 Murrelektronik 51540 Industrial relay Nominal voltage: 24 V DC/AC Switching current (max.): 8 A 2 change-overs Piece 1 p

User & Safety Instructions

User & Safety Instructions 2309870 Murrelektronik 51540 Industrial relay Nominal voltage: 24 V DC/AC Switching current (max.): 8 A 2 change-overs Piece 1 p

More interesting products

(*All information is plus legal VAT)