
Highlights & Details
Met Single-phase control and isolation transformer P: 1000VA IN: 400VAC+/- 5% OUT: 230VAC with spring-loaded connection
- 1 x 400 V AC
- 1 x 230 V AC
- 1000 VA
Technical specifications
- Fastening method: Keyhole fixing
- Mounting dimensions a x b x c 111.5 x 135 x 7 mm
- Hole Ø 7 mm x 11 mm
- Test isolation voltage: 4 kV (prim./sec.)
- Product type
Control transformer
- Output voltage
230 V AC
- No. of outputs
1 x
- No. of inputs
1 x
1000 VA
- Input voltage
400 V AC
- Standards
EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
- Connection
Spring-loaded terminal
- Width
174 mm
- Height
138 mm
- Length
160 mm
- Dim
(L x W x H) 160 x 174 x 138 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Input voltage (number x voltage)
1 x 400 V AC
- Input current
2.68 A
- Frequency
50 Hz
- Content
1 pc(s)
- Insulation class
T 60/B
- Dimensions
160 x 174 x 138 mm
- Type
6686051
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310224 Murrelektronik 6686051 Control transformer 1 x 400 V AC 1 x 230 V AC 1000 VA
User & Safety Instructions
User & Safety Instructions 2310224 Murrelektronik 6686051 Control transformer 1 x 400 V AC 1 x 230 V AC 1000 VA
























