Image similar
7000-08021-2100750
Sensor/actuator connector
Plug, right angle
M8 plug, right angle
Cable, open end
3
7.50 m
PVC
300 V AC
4 A
4 A
4.5 mm
0.25 mm²
M8 x 1
M8
Grey
A
Copper alloy
Gold plated
IP65
IP66K
IP67
PVC
A-coded
-25 °C
+85 °C
7000-08021-2100750
1 pc(s)
4.5 mm
Yes
yes
Datasheet 2312172 Murrelektronik 7000-08021-2100750 Sensor/actuator connector M8 x 1 Plug, right angle 7.50 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 2312172 Murrelektronik 7000-08021-2100750 Sensor/actuator connector M8 x 1 Plug, right angle 7.50 m No. of pins (RJ): 3 1 pc(s)