• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-08041-0500500 Sensor/actuator connector M8 x 1 Socket, straight 5.00 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connection side A
M8 socket, straight
Connection side B
Cable, open end
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 21.99
-9 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 8041
  • Wire number/cross-section: 3× 0.25 mm²
  • Towing chain values: 10 Mio
  • wire insulation: PP (br, bl, sw)
  • Bending radius (moving): 10× Outer Ø
  • Temperature range (moving): -25...+80 °C
  • Cable identification: 50
  • Cable weight [g/m]: 26.40
  • Material (conductor): CU-strand, blank
  • resistance (conductor): Max. 79 Ω/km (20 °C
  • Ø conductor
  • ×): 6 mm (conductor): (Conductor): (Conductor):
  • Similar AWG 24
  • Material (wire insulation): PP
  • Wire-Ø incl. insulation: 1.25 mm ±5%
  • Wire color/numbering: br, sw, bl
  • Verstrand network: 3 wires stranded
  • Shielding: no
  • Chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
  • Thermal resistance: Flame resistant according to UL, FT2, IEC 60332-1, IEC 60332-2-2, resistant to sparks during welding
  • work: 2500 V AC
  • bending radius (fixed): 5× external Ø
  • number of bending cycles (drag chain): Max. 10 Mio (25 °C)
  • travel (drag chain): Max. 5 m (horizontal)
  • travel speed (drag chain): Max. 3.3 m/s
  • acceleration (drag chain): Max. 5 m/s²
  • rated surge voltage: 1.5 kV
  • LED display: no
  • locking of the slots: Screw thread (M8×1 mm) Nm, tightening torque: 0.4 m
  • ) Zinc die-cast, Safe-Cover coated
  • Mounting type: Plugged, screwed
  • Pollution degree: 3
Type

7000-08041-0500500

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

3

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.3 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8

Cable colour

Yellow

Coding

A

Contact material

Copper alloy

Contact surface

Gold plated

IP65

IP66K

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-08041-0500500

Content

1 pc(s)

Cable Ø

4.3 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314311 Murrelektronik 7000-08041-0500500 Sensor/actuator connector M8 x 1 Socket, straight 5.00 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2314311 Murrelektronik 7000-08041-0500500 Sensor/actuator connector M8 x 1 Socket, straight 5.00 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)