Image similar
7000-12101-6340200
Sensor/actuator connector
Plug, right angle
M12 plug, right angle
Cable, open end
4
2.00 m
PUR
300 V AC
4 A
4 A
4.5 mm
0.34 mm²
M12 x 1
M12
Black
A
IP65
IP66K
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-12101-6340200
1 pc(s)
4.5 mm
Yes
yes
Datasheet 2310533 Murrelektronik 7000-12101-6340200 Sensor/actuator connector M12 x 1 Plug, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2310533 Murrelektronik 7000-12101-6340200 Sensor/actuator connector M12 x 1 Plug, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)