• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-51101-7900500 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, RJ45 plug enclosure 5.00 m

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
RJ45 plug enclosure
Connection side A
M12 plug, straight
Connection side B
RJ45 plug
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 105.00
-14 %
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 51101
  • core number/cross-section: 4× 2× 0.14 mm²
  • core insulation: PE (wsbl, bl, wsor, or, wsgn, gn, wsbr, br)
  • bending radius (flexible): 10× outer-Ø
  • temperature range (flexible): -10...+50 °C
  • cable identification: 790
  • cable weight [g/m]: 52,80
  • material (conductor): CU strand-strand-strand insulation:
  • 143 Ω C
  • (insulated
  • ): Ø conductor: 16 mm (insulated) °C (insulated): C (single wire: C: PE
  • wire-Ø incl. insulation: 1.05 mm ±5%
  • wire color/numbering: ws/or+or, ws/bl+bl, ws/br+br, ws/gn+gn
  • twisted pair: 4 × 2 wires to pair stranded; 4 pairs stranded
  • shielding: Yes
  • thermal resistance: Flame-resistant
  • testing voltage: 1500 V (wire/wire); 1000 V (wire/shield)
  • bending radius (fixed): 8× Ø
  • external voltage
  • : 1.0 kV Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • material (locking): Die-cast zinc, matt nickel-plated (M12)
  • Pollution degree: 3
Packaging type

Bag

Type

7000-51101-7900500

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

RJ45 plug enclosure

Connection side A

M12 plug, straight

Connection side B

RJ45 plug

No. of pins

8

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

125 V AC

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Outside Ø

6.4 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Cable colour

Green

Coding

X

IP66K

IP67

Features

PUR jacket

X-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-51101-7900500

Content

1 pc(s)

Cable Ø

6.4 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313582 Murrelektronik 7000-51101-7900500 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, RJ45 plug enclosure 5.00 m

User & Safety Instructions

User & Safety Instructions 2313582 Murrelektronik 7000-51101-7900500 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, RJ45 plug enclosure 5.00 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)