7000-74301-7961000
Sensor/actuator connector (pre-fab)
RJ45 plug enclosure
RJ45 plug enclosure
RJ45
RJ45 plug
RJ45 plug
4
10.00 m
PUR
300 V
1.5 A
1.5 A
0.34 mm²
6.7 mm
0.34 mm²
RJ45
Green
Copper
0.34 mm²
IP20
PUR jacket
-25 °C
+85 °C
Snap-in
7000-74301-7961000
1 pc(s)
6.7 mm
Yes
yes
Datasheet 2313192 Murrelektronik 7000-74301-7961000 Sensor/actuator connector (pre-fab) RJ45 plug enclosure, RJ45 plug enclosure 10.00 m N
User & Safety Instructions 2313192 Murrelektronik 7000-74301-7961000 Sensor/actuator connector (pre-fab) RJ45 plug enclosure, RJ45 plug enclosure 10.00 m N