• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-74711-4780300 Sensor/actuator connector (pre-fab) RJ45 plug enclosure, RJ45 plug enclosure 3.00 m No

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
RJ45 plug enclosure
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 20.99
-10 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 74711
  • Number of wires/cross-section: 4× 2× AWG26
  • Wire insulation: FRNC (ws, bl, ws, or, ws, gn, ws, br)
  • Bending radius (moving): 5× Outer Ø
  • Temperature range (moving): 0...+50 °C
  • Material (conductor): CU-strand, blank
  • Verstrand network: 4 pairs stranded with each other
  • Shielding: Yes
  • Shock voltage: 1.0 kV
  • LED display
  • Slots: no
  • Mounting type: Locking: PA Mounting type:
  • 3
Type

7000-74711-4780300

Product type

Sensor/actuator connector (pre-fab)

Connector type

RJ45 plug enclosure

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

No. of pins

4

Cable length

3.00 m

Jacket material

FRNC

Nominal current

1.76 A

Nominal current - rounded value

1.76 A

Outside Ø

6 mm

Connection

RJ45

Cable colour

Green

Contact material

Copper

IP20

Features

FRNC

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Snap-in

Manufacturer part #

7000-74711-4780300

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311679 Murrelektronik 7000-74711-4780300 Sensor/actuator connector (pre-fab) RJ45 plug enclosure, RJ45 plug enclosure 3.00 m No

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)