
Murrelektronik 7000-89701-7910020 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Plug, straight 0.20 m No. o
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 21.00
-12 %
€ 18.48
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Design: 89701
- Wire number/cross-section: 1× 4× 0.15 mm²
- Towing chain values: 5 Mio
- wire insulation: PO (ws, ge, bl, or)
- Bending radius (moving): 12× Outer Ø
- Temperature range (moving): -20...+50 °C
- Cable identification: 791
- Cable weight [g/m]: 59.40
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 1320 km °
- /conductor (construction): 9.3 mm (construction: Ω C (construction) (construction: 9.3 mm) Ø C (construction: 19× 0.15 mm (class 5)
- AWG: Similar AWG 26
- Material (wire insulation): PO
- Wire-Ø incl. insulation: 1.0 mm ±5%
- Wire color/numbering: ws, or, bl, ge
- Verslilverbund: 4 wires stranded
- Shielding: Yes
- Chemical resistance: Good oil, petrol and chemical resistance
- Thermal resistance: Flame-resistant
- Bending radius (fixed): 7.5× Outer Ø
- Number of bending cycles (drag chain): Max. 5 Mio
- (25 °C) Track (drag chain): Max. 5 m (horizontal)
- Track speed (drag chain): Max. 300 m/min
- Acceleration (drag chain): Max. 5 m/s²
- Rated surge voltage: 1.5 kV
- LED display: no
- Lock of slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- mounting type: Screwed
- -plated: 3
- Type
7000-89701-7910020
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Plug, straight
- Connection side A
M8 plug, straight
- Connection side B
M8 plug, straight
- No. of pins
4
- Cable length
0.20 m
- Jacket material
PUR
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.9 mm
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8 x 1
- Cable colour
Green
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-89701-7910020
- Content
1 pc(s)
- Cable Ø
4.9 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312838 Murrelektronik 7000-89701-7910020 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Plug, straight 0.20 m No. o





