• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-88659-4040500 Accessories Connector cap with feed 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Accessories
Type
8000-88659-4040500
Total current (direct supply)
8 A
Max. temperature
+80 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Wire insulation: PVC
  • Outside diameter 12.5 mm
  • Bending radius (moving): 12× outer-Ø
  • Bending radius (fixed): 10× outer-Ø
  • Cable number: 404
  • Material (conductor): Plain copper braid
  • Material (sheath): PUR/PVC
  • Drag chain values: 1.5 Mio
  • Temperature note: Depending on the connected line
  • Resistance (conductor): Max. 57 Ω/km (0.34 mm²), max. 26 Ω/km (0.75 mm²); (20 °C)
Packaging type

Piece

Product type

Accessories

Type

8000-88659-4040500

Total current (direct supply)

8 A

Max. temperature

+80 °C

Min. temperature

-20 °C

Connector cross section (max.)

0.75 mm²

Connector cross section (min.)

0.34 mm²

Connector type (distribution boxes)

Connector cap with feed

Case material

Plastic

Total no. of pins

5

Manufacturer part #

8000-88659-4040500

Factory colour

Black

Content

1 pc(s)

Cable length

5 m

Number of pins

5

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311906 Murrelektronik 8000-88659-4040500 Accessories Connector cap with feed 1 pc(s) Piece