
12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Temperature note: Depending on the connected line
- Packaging type
Piece
- Product type
Accessories
- Type
8000-88549-0000000
- Trunk line
No
- No. of splitters
8-way
- Signal type
Universal
- Total current (direct supply)
8 A
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Connector cross section (max.)
1.5 mm²
- Connector cross section (min.)
1.5 mm²
- Connector type (distribution boxes)
Spring-loaded terminal
- Case material
Plastic
- Total no. of pins
5
- Manufacturer part #
8000-88549-0000000
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
5
- RoHS-compliant
Yes
- Power rating (total)
8 A
- Power rating per I/O
8 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311898 Murrelektronik 8000-88549-0000000 Accessories M12 splitter main unit connector cap 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2311898 Murrelektronik 8000-88549-0000000 Accessories M12 splitter main unit connector cap 1 pc(s) Piece


























