• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation ASBS 2 M8 11124 Sensor & actuator box (passive) ASBS T splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
2-way
Configuration
Single
Type
ASBS 2 M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

Configuration

Single

Type

ASBS 2 M8

Trunk line

No

No. of splitters

2-way

Status indicator

No LED

Connection

M8 socket

IP67

Max. power rating per slot

2 A

Max. temperature

+90 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M8 receptacle

Case material

TPU

Total no. of pins

3

Manufacturer part #

11124

Factory colour

Orange

Content

1 pc(s)

Number of pins

3

Power rating (total)

4 A

Type

M8-Coupling

Nominal voltage (details)

10 - 30 V DC

Pins

3

Connection

-

Temperature range

-15 - +80 °C

Documents & Downloads

Datasheet

Datasheet 740385 Lumberg Automation ASBS 2 M8 11124 Sensor & actuator box (passive) ASBS T splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 740385 Lumberg Automation ASBS 2 M8 11124 Sensor & actuator box (passive) ASBS T splitter 1 pc(s) Piece

Description

T-Distributor with two M8 or M12-Couplings, with moving pin inserts, knurled screws and knurled nuts with automatically-secured screwing.

More interesting products

(*All information is plus legal VAT)