
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Technical specifications
- No. of signal spaces
1
- Configuration
Single
- Trunk line
No
- No. of splitters
8-way
- Status indicator
LED
IP67
- Max. power rating per slot
1.5 A
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Content
1 pc(s)
- Total no. of pins
3
- Factory colour
Black
- Connector type (distribution boxes)
M8 receptacle
- Manufacturer part #
65347
- Type
ASBSM 8/LED 3
- Type
Without original cable
- Power rating (total)
1.5 A
- Number of pins
3
- Nominal voltage (details)
10 - 30 V DC
- Pins
4
- Connection
-
- Temperature range
-15 - +80 °C
- Case material
TPU
- Product type
Sensor & actuator box (passive)
Documents & Downloads
Datasheet
Datasheet 740317 Lumberg Automation ASBSM 8/LED 3 65347 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740317 Lumberg Automation ASBSM 8/LED 3 65347 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)
Description
Stackable distributor with LED-operations- and function display. Combined FIXCON/M12 socket, 1 signal per socket, M23 plug connection for the cable.








