• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-88559-3981500 8000-88559-3981500 Accessories Connector cap with feed 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Accessories
No. of splitters
8-way
Type
8000-88559-3981500
Status indicator
No LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Hood with line for Vert.M12, 8-way 5pol. Without Pot-TR. 15m PUR/PVC, 16x0.34+3x0.75

Our service for you

Technical specifications

  • Wire insulation: PVC
  • Outside diameter 10 mm
  • AWG: Similar AWG 22 (0.34 mm²); similar AWG 19 (0.75 mm²)
  • Acceleration (drag chain): Max. 10 m/s²
  • Bending radius (moving): 10× outer-Ø
  • Bending radius (fixed): 5× outer-Ø
  • Chemical resistance: Good resistance to oil, petrol and chemicals
  • Single wire Ø (conductor): 0.15 mm
  • Cable number: 398
  • Cable type 2 (PUR/PVC)
  • Material (wire insulation): PVC
  • Material (conductor): Plain copper braid
  • Material (sheath): PUR/PVC (UL/CSA)
  • Material properties (core insulation): CFC, cadmium, silicone and lead-free
  • Material properties (sheath): CFC, cadmium, silicone and lead-free, matt, low adhesion, machine-grade, abrasion-resistant, hydrolysis and microbes resistant
  • NOMINAL VOLTAGE U0/U 300/300 V AC
  • Test voltage: 2000 V/AC
  • Shielding: no.
  • Drag chain values: 2 Mio
  • Temperature note: Depending on the connected line
  • Travel speed (drag chain): Max. 2 m/s.
  • Travel path (drag chain): Max. 5 m (horizontal)
  • Twisted-strand network: 7 wires around core filler stranded over 12 wires stranded
  • Resistance (conductor): Max. 57 Ω/km (0.34 mm²), max. 26 Ω/km (0.75 mm²); (20 °C)
Packaging type

Piece

Product type

Accessories

Type

8000-88559-3981500

No. of splitters

8-way

Status indicator

No LED

Connection

Open cable end

Length

15 m

Total current (direct supply)

8 A

Max. temperature

+80 °C

Min. temperature

-20 °C

Connector cross section (max.)

0.75 mm²

Connector cross section (min.)

0.34 mm²

Connector type (distribution boxes)

Connector cap with feed

Case material

Plastic

Total no. of pins

5

Manufacturer part #

8000-88559-3981500

Factory colour

Black

Content

1 pc(s)

Cable length

15 m

Number of pins

5

RoHS-compliant

Yes

Power rating (total)

8 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2311902 Murrelektronik 8000-88559-3981500 8000-88559-3981500 Accessories Connector cap with feed 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2311902 Murrelektronik 8000-88559-3981500 8000-88559-3981500 Accessories Connector cap with feed 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)