
Highlights & Details
MEN 1/2-phase transformer, filtered IN: 230/400+/-15VAC OUT :24V/2.5ADC
- 1 x 230 V AC, 400 V AC
- 1 x 24 V DC
- 2.5 A
- 60 W
Technical specifications
- Output circuit: LED, VDR and screen capacitor
- Output fuse 7.5 A (flat fuse FKS)
- Fastening method: Keyhole fixing
- Mounting dimensions a x b x c: 65.5 x 64 x 4.8 mm
- INPUT FUSE (EXTERNAL): 0.8 A (T) (230 V/AC), 5 A (T) (400 V/AC)
- Ripple: Max. 5% rms/rms
- Product type
Universal mains transformer
- Output voltage
24 V DC
- Output current
2.5 A
- No. of outputs
1 x
- No. of inputs
1 x
60 W
- Input voltage
230 V AC
400 V AC
- Standards
EN 61558-2-6, EN 62041 CATEGORY I, EN 55011 B, EN 61000-3-2
- Width
84 mm
- Height
83 mm
- Length
124 mm
- Dim
(L x W x H) 124 x 84 x 83 mm
- Output voltage (number x voltage)
1 x 24 V DC
- Input voltage (number x voltage)
1 x 230 V AC, 400 V AC
- Input current
0.5 A
- Frequency
50 Hz
- Weight
0
- Content
1 pc(s)
- Dimensions
124 x 84 x 83 mm
- Test mark
UL. cUL. CE
- Protection class
IP20
- Features
+/- 15 V input voltage terminal
- Type
85350
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309962 Murrelektronik 85350 Universal mains transformer 1 x 230 V AC, 400 V AC 1 x 24 V DC 60 W 2.5 A
User & Safety Instructions
User & Safety Instructions 2309962 Murrelektronik 85350 Universal mains transformer 1 x 230 V AC, 400 V AC 1 x 24 V DC 60 W 2.5 A





















