
Technical specifications
- Mounting type: Snaps onto mounting rail TH35 (EN 60715)
- Frequency: 50 Hz - 60 Hz
- Device protection: short-circuit and overload-proof, permanent by 20% (up to 45 °C)
- LED indicator: LED (green): OK, LED (red): Overload, overheating or short circuit
- Relative humidity: 5 % - 95 %, condensation not permitted
- Ripple: Max. 20 mV rms/RMS
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
324 V AC
450 V DC
- Output voltage
24 V DC
- Inputs
1.3 A
- Input voltage
324 - 745 V
- Input voltage (max.)
572 V AC
745 V DC
- Max. output current
24 A
- Output current (max.) - rounded
24 A
480 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
28 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(L x W x H) 167 x 65 x 143 mm
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-40 °C
- Operating temperature (min.)
-40 °C
- Manufacturer part #
85692
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
65 mm
- Height
143 mm
- Length
167 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Type
85692
- Efficiency
94.80 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309971 Murrelektronik 85692 Rail mounted PSU (DIN) 28 V DC 24 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309971 Murrelektronik 85692 Rail mounted PSU (DIN) 28 V DC 24 A 480 W No. of outputs:1 x Content 1 pc(s)






























