
Highlights & Details
Met Single-phase control and isolation transformer P: 500VA IN: 400VAC+/- 5% OUT: 230VAC
- 1 x 400 V AC
- 1 x 230 V AC
- 500 VA
Technical specifications
- Fastening method: Keyhole fixing
- Mounting dimensions a x b x c: 90 x 122 x 7 mm
- Hole Ø 7 mm x 11 mm
- Test isolation voltage: 4 kV (prim./sec.)
- Product type
Control transformer
- Output voltage
230 V AC
- No. of outputs
1 x
- No. of inputs
1 x
500 VA
- Input voltage
400 V AC
- Standards
EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
- Width
150 mm
- Height
112.6 mm
- Length
146 mm
- Dim
(L x W x H) 146 x 150 x 112.6 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Input voltage (number x voltage)
1 x 400 V AC
- Input current
1.37 A
- Frequency
50 Hz
- Content
1 pc(s)
- Insulation class
T 60/B
- Dimensions
146 x 150 x 112.6 mm
- Protection class
IP20
- Type
86021
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
150
113 mm
146 mm
FALSE
Copper
IP00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309973 Murrelektronik 86021 Control transformer 1 x 400 V AC 1 x 230 V AC 500 VA
User & Safety Instructions
User & Safety Instructions 2309973 Murrelektronik 86021 Control transformer 1 x 400 V AC 1 x 230 V AC 500 VA
























