
Highlights & Details
MST Single-phase control and isolation transformer P: 1000VA IN: 208...550VAC OUT: 2x115VAC
- 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC
- 2 x 230 V AC, 115 V AC
- 1000 VA
Technical specifications
- Fastening method: Keyhole fixing
- Mounting dimensions a x b x c: 102 x 135 x 7 mm
- Hole Ø 7 mm x 11 mm
- Test isolation voltage: 4 kV (prim./sec.)
- Packaging type
Piece
- Product type
Control transformer
- Output voltage
230 V AC
115 V AC
- No. of outputs
2 x
- No. of inputs
1 x
1000 VA
- Input voltage
208 V AC
230 V AC
380 V AC
400 V AC
420 V AC
440 V AC
460 V AC
480 V AC
500 V AC
525 V AC
Show more
- Standards
EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
- Width
174 mm
- Height
128 mm
- Length
160 mm
- Dim
(L x W x H) 160 x 174 x 128 mm
- Output voltage (number x voltage)
2 x 230 V AC, 115 V AC
- Input voltage (number x voltage)
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC
- Input current
4.73 A
- Frequency
50 Hz
- Weight
13.3000 kg
- Content
1 pc(s)
- Insulation class
T 40/B
- Dimensions
160 x 174 x 128 mm
- Protection class
IP00
- Type
86151
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-20 °C
174
128 mm
160 mm
FALSE
Copper
IP00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309977 Murrelektronik 86151 Control transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V
User & Safety Instructions
User & Safety Instructions 2309977 Murrelektronik 86151 Control transformer 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V
























