• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik Optocoupler relay 3000-32512-2100040 6 A Switching voltage (max.): 30 V DC 1 pc(s)

Packaging type
Piece
Product type
Optocoupler relay
Control voltage (min.)
18 V DC
Control voltage (max.)
30 V DC
Switching voltage (max.)
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Supply voltage - Current: 24 V DC (18...30 V DC) - 9 mA
  • Mounting type: Pluggable
  • LED display: LED (yellow)
  • Test isolation voltage: 50 V
  • residual voltage (output switched): Max. 240 mV
  • Switching frequency: Max. 500/50 Hz (ohm./ind.)
  • Switching current per output: 10 mA...6 A
  • Switching time ON/OFF: 15/31 µs
  • Surge voltage strength: 2.5 kV
Packaging type

Piece

Product type

Optocoupler relay

Type

3000-32512-2100040

Connection

Spring-loaded terminal

Control voltage (min.)

18 V DC

Control voltage (max.)

30 V DC

Control voltage range

18 - 30 V DC

Control current (max.)

9 mA

Switching voltage (min.)

3 V DC

Switching voltage (max.)

30 V DC

Current load (max.)

6 A

Output voltage (max.)

24 V DC

Max. output current

6 A

Min. temperature

-25 °C

Max. temperature

+50 °C

IP20

Width

6.2 mm

Height

93 mm

Depth

75.6 mm

RoHS-compliant

Yes

Permanent current (max.)

6 A

Content

1 pc(s)

Nominal control voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310246 Murrelektronik Optocoupler relay 3000-32512-2100040 6 A Switching voltage (max.): 30 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)