• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik Optocoupler relay 6652501 2 A Switching voltage (max.): 48 V DC 1 pc(s)

Image similar
Packaging type
Piece
Product type
Optocoupler relay
Control voltage (min.)
10 V DC
Control voltage (max.)
48 V DC
Switching voltage (max.)
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Mounting type: Snap-on rail
  • Housing: Plastic black, flame retardant
  • LED display: LED (yellow)
  • Test isolation voltage: 2.5 kV
  • residual voltage (output switched): Max. 0.3 V DC
  • residual current (output not switched): Max. 10 µA
  • Switching frequency: Max. 10/1 Hz (ohm./ind.)
  • Switching current per output: 1 mA...2 A
  • Switching time ON/OFF: 1/5 ms
  • Voltage range OFF: 0...5 V DC
Packaging type

Piece

Product type

Optocoupler relay

Type

6652501

Connection

Spring-loaded terminal

Control voltage (min.)

10 V DC

Control voltage (max.)

48 V DC

Control voltage range

10 - 48 V DC

Control current (max.)

6 mA

Switching voltage (min.)

5 V DC

Switching voltage (max.)

48 V DC

Current load (max.)

2 A

Output voltage (max.)

48 V DC

Max. output current

2 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

6.2 mm

Height

78 mm

Depth

70 mm

RoHS-compliant

Yes

Permanent current (max.)

2 A

Content

1 pc(s)

Nominal control voltage

48 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310209 Murrelektronik Optocoupler relay 6652501 2 A Switching voltage (max.): 48 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2310209 Murrelektronik Optocoupler relay 6652501 2 A Switching voltage (max.): 48 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)