• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MXP3601S Radio Wall clock 30 cm x 56 mm Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

799 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio wall clock silver

  • Diameter 30 cm
  • Exact time through DCF77 radio signal
  • Cover made of real glass
  • Classic design

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Glass

Case colour

Silver

Dim

(Ø x H) 30 cm x 56 mm

(Ø)

30 cm

Weight

619 g

Width

30 cm

Height

56 mm

Length

30 cm

Depth

56 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522819 MXP3601S Radio Wall clock 30 cm x 56 mm Silver

Conformity certificate

Conformity certificate 2522819 MXP3601S Radio Wall clock 30 cm x 56 mm Silver

Description

With the radio wall clock, you have the time always in view. Thanks to DCF-77 signal reception will always provide you the exact time is displayed. The watch is made of real glass.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97€ 38.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)