
Highlights & Details
My Wall HT 22 L TV base
- Holder type: Floor stand, Rotatable, Height-adjustable, Stand
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
- Load capacity (max.) 32 kg
Technical specifications
- With cable management, with TV-seat belt, quick mounting
- Product type
TV base
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 190,5 cm (75")
- Holder type
Floor stand
Rotatable
Height-adjustable
Stand
- Max. load capacity
32 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 400 mm
Show more
- Swivel range (left)
180°
- Swivel range (right)
180°
- Min. distance to floor/ceiling
1185 mm
- Max. distance to floor/ceiling
1385 mm
- Width
860 mm
- Height
1385 mm
- Depth
420 mm
- Factory colour
Black
Walnut
- Material (details)
Steel / wood
- Weight
6460 g
- Dim
(W x H x D) 860 x 1385 x 420 mm
Documents & Downloads
Datasheet
Datasheet 2369414 My Wall HT 22 L TV base 81,3 cm (32") - 190,5 cm (75") Floor stand, Rotatable, Height-adjustable, Stand
User & Safety Instructions
User & Safety Instructions 2369414 My Wall HT 22 L TV base 81,3 cm (32") - 190,5 cm (75") Floor stand, Rotatable, Height-adjustable, Stand
Description
The TV-bracket HT 22 L fits wonderfully in the new myWall series of the extra class.
With convincing details, this TV stand shines not only in the home theater, but also in your office, waiting room or exhibition room. The elegant Gunmetal and Nussbaum colors and the straightforward design set a creative accent in your premises. A very stable and high-quality processing distinguishes the myWall HT 22 L.
In addition to its appearance, the holder also has the flexibility to collect advantages. The TV stand is height-adjustable and can be rotated laterally by 360°. For this reason, you can place it anywhere in the room. This ensures the optimum viewing angle of your TV, without annoying glare or disturbing reflections, at any time.
The TV stand supports all types of TV devices (LCD, LED, Plasma, OLED) of VESA formats from 200x200 - 600x400.
The stand can be mounted easily and quickly. The TV stand allows you to set up your TV set without drilling. Each holder comes with an intuitive, illustrated mounting instructions. The required accessories are included in the delivery.
This text is machine translated.
Features
- Ergonomic through height adjustment
- laterally rotatable 360°
- Height adjustable Stand height: 1385 mm
- VESA: 200x200 - 600x400 mm
- including installation instructions and mounting material
Scope of delivery
- Fasteners
- Installation instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 126.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































