• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HZ51L Tablet adapter/holder 11,9 cm (4,7") - 38,1 cm (15")

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tablet adapter holder for monitor mounting

  • For most 4.7" - 15" telephones and tablets (11.9 - 38 cm), black

Technical specifications

  • For most 4.7" - 15" telephones and tablets (11.9 - 38 cm)
  • Load up to 1 kg
  • VESA 75 x 75
  • Width of the fixing 115 - 265 mm
Product type

Tablet adapter/holder

Suitable for

11,9 cm (4,7")

12,2 cm (4,8")

12,4 cm (4,9")

12,7 cm (5")

13 cm (5,1")

13,0 cm (5,1")

13,2 cm (5,2")

13,5 cm (5,3")

13,7 cm (5,4")

13,8 cm (5,45")

14 cm (5,5")

14,0 cm (5,5")

14,2 cm (5,6")

14,5 cm (5,7")

14,7 cm (5,8")

14,8 cm (5,84")

15.24 cm (6")

15 cm (5,9")

15,2 cm (5,99")

15,2 cm (6")

15,5 cm (6,09")

15,5 cm (6,1")

15,6 cm (6,15")

15,7 cm (6,18")

15,7 cm (6,2")

15,8 cm (6,21")

15,9 cm (6,26")

16 cm (6,3")

16,2 cm (6,39")

16,3 cm (6,4")

16,4 cm (6,47")

16,5 cm (6,5")

16,8 cm (6,6")

17 cm (6,7")

17,5 cm (6,9")

17,8 cm (7")

19,8 cm (7,8")

19,9 cm (7,85")

20,1 cm (7,9")

20,3 cm (8")

20,6 cm (8,1")

21,1 cm (8,3")

21,3 cm (8,4")

22,1 cm (8,7")

22,6 cm (8,9")

22,9 cm (9")

23,9 cm (9,4")

24 cm (9,5")

24,4 cm (9,6")

24,6 cm (9,7")

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10.2")

25,9 cm (10,2")

26,2 cm (10,3")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10.8")

27,4 cm (10,8")

27,7 cm (10,9")

27,9 cm (11")

29,2 cm (11,5")

29,5 cm (11,6")

30.0 cm (10,8")

30,5 cm (12")

30,7 cm (12,1")

31 cm (12,2")

31,0 cm (12,2")

31,2 cm (12,3")

31,5 cm (12,4")

31,8 cm (12,5")

32.3 cm (12,7")

32 cm (12,6")

32,8 cm (12,9")

33 cm (13")

33,0 cm (13")

33,3 cm (13,1")

33,8 cm (13,3")

34 cm (13,4")

34,3 cm (13,5")

35 cm (13,8")

35,3 cm (13,9")

35,6 cm (14")

35,8 cm (14,1")

35,82 cm (14,1")

36,1 cm (14,2")

36,6 cm (14,4")

36,8 cm (14,5")

37,08 cm (14,6")

37,1 cm (14,6")

38,1 cm (15")

Show more
Suitable for

11,9 cm (4,7") - 38,1 cm (15")

Features

VESA mount

Factory colour

Black

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3314698 My Wall HZ51L Tablet adapter/holder 11,9 cm (4,7") - 38,1 cm (15")

User & Safety Instructions

User & Safety Instructions 3314698 My Wall HZ51L Tablet adapter/holder 11,9 cm (4,7") - 38,1 cm (15")

Warranty Terms

Warranty Terms 3314698 My Wall HZ51L Tablet adapter/holder 11,9 cm (4,7") - 38,1 cm (15")

Description

The tablet or mobile phone holder is suitable for attaching to a monitor arm with a VESA model of 75 x 75 mm. With the holder you can move your device comfortably in position and experience work, video conferences or films from a completely new page. With this holder you can integrate your mobile phone or tablet directly at your work place. The freely adjustable mounting width enables a use with different tablet and smartphone models from different manufacturers. The high-quality material and solid construction provide a load capacity of up to 1 kg and offer reliable safety.   Your tablet always in view ✶ Compatible with many models ✶ Robust design ✶ VESA 75 x 75  Technical details: For most 4.7" - 15" telephones and tablets (11.9 - 38 cm) load up to 1 kg VESA: 75x75 Width of the mounting: 115 - 265 mm Including mounting hardware and mounting instructions manual  DOWNLOAD    

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)