• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Myrra 47200 Power supply unit 5 V 1.5 A

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

47200 ;AC/DC Power Supply for PCB 7,5W 5V/1,5A Regulated

  • Output 5 V / 1.5 A
  • Solder pins

Technical specifications

Product type

Power supply unit

Input voltage (max.)

264 V AC

Max. output current

1.5 A

Output current (max.) - rounded

1.5 A

Min. input voltage

85 V DC

Dim

(W x H) 35.00 mm x 24.50 mm

Output voltage (max.)

5 V

Connection

Solder pins

No. of outputs

1 x

Weight

56

Width

35.00 mm

Height

24.50 mm

Type

47200

Engineering Series Name

47000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639365 Myrra 47200 Power supply unit 5 V 1.5 A

User & Safety Instructions

User & Safety Instructions 3639365 Myrra 47200 Power supply unit 5 V 1.5 A

Description

47200 ;AC/DC Power Supply for PCB 7,5W 5V/1,5A Regulated

More interesting products

(*All information is plus legal VAT)