• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Myrra 47236 Power supply unit 24 V 1.7 A

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

47236 ;AC/DC Power Supply for PCB 40W 24V/1,7A Regulated

  • Output 24 V / 1.7 A
  • Solder pins

Technical specifications

Product type

Power supply unit

Input voltage (max.)

264 V AC

Max. output current

1.7 A

Output current (max.) - rounded

1.7 A

Min. input voltage

85 V DC

Dim

(W x H) 40.00 mm x 26.50 mm

Output voltage (max.)

24 V

Connection

Solder pins

No. of outputs

1 x

Weight

150

Width

40.00 mm

Height

26.50 mm

Type

47236

Engineering Series Name

47000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639369 Myrra 47236 Power supply unit 24 V 1.7 A

User & Safety Instructions

User & Safety Instructions 3639369 Myrra 47236 Power supply unit 24 V 1.7 A

Description

47236 ;AC/DC Power Supply for PCB 40W 24V/1,7A Regulated

More interesting products

(*All information is plus legal VAT)