• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Myrra 74010 Transformer

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

74010 ;SMPS Transformer E16 12W 5V/12V

Technical specifications

  • Core: E 16
Product type

Transformer

Width

16.00 mm

Height

17.50 mm

Length

18.00 mm

Type

74010

Dim

(L x W x H) 18.00 x 16.00 x 17.50 mm

Content

1 pc(s)

Output current 1

2 A

Output current 2

1 A

Engineering Series Name

74000

Output voltage 1

3,3-7 V

Output voltage 2

8-17 V

Documents & Downloads

Datasheet

Datasheet 3639381 Myrra 74010 Transformer

User & Safety Instructions

User & Safety Instructions 3639381 Myrra 74010 Transformer

Description

74010 ;SMPS Transformer E16 12W 5V/12V

More interesting products

(*All information is plus legal VAT)