• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Brilliant Tools BT626050 Brilliant Tools BT626050

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

30 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744004 N/A Brilliant Tools BT626050 Brilliant Tools BT626050

Conformity certificate

Conformity certificate 2744004 N/A Brilliant Tools BT626050 Brilliant Tools BT626050

Description

For flushing and oil change of DSG and automatic transmissionEasy connection to the gear oil system of the vehicle through universal adapter setNew and used oil tanksLevel display of the new and used oil tanks by means of scale230 V power supplyIncludes 35 piece adapter setThe Brilliant TOOLS BT626050 Transmission Flush Unit cleans and exchanges the fluid in the transmission, torque converter and cooler in only about 20 minutes. When the fluid is replaced, the fluid pressure from the A/F cooler and the fluid outlet pressure of the instrument are displayed. The different oils remain completely separated inside the device and cannot mix. Both tasks can be performed simultaneously - saving time of 50%! The adapter set included in delivery contains various adapters for example: Audi, Seat, Skoda, VW, BMW, Peugeot, Land Rover, Ford, Toyota, MercedesTechnical dataWeight: 30 kgWaste oil tank volume: 15 litersVolume of fresh oil tank: 15 litersMax. Flow 50 l/minLength of connection hoses 2.5 m.Pressure 0 - 7 barWorking temperature: +10°C to +50°CMains voltage 230V AC/50 HzPump output 70 W

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 780.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)