• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 700.1385 KS Tools 700.1385

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø) 52 mm

Weight

188 g

Content

1 pc(s)

(Ø)

52 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742349 N/A KS Tools 700.1385 KS Tools 700.1385

Description

KS Tools 700.1385 pressure plate, 52mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)