• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Brilliant Tools BT676007 Brilliant Tools BT676007

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tension/pressure capacity

20 t

Dim

(L x W) 24.5 cm x 19.5 cm

Weight

7600 g

Content

1 pc(s)

Max. length

24.5 cm

Width

19.5 cm

Length

24.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744045 N/A Brilliant Tools BT676007 Brilliant Tools BT676007

Description

24 partFor assembly and dismantling workBase plate for use at workshop pressesAluminium support plate 24.5 cm x 19.5 cmAluminium Swivelling element 70 mm x 19.5 cmUniversal 45-point EditionEnsures tilt and play-free useHeight-adjustable support bolts made of high-strength special steelSwivel element ensures simple adjustmentThe Brilliant TOOLS Press Base BT676007 is ideally suited as a base plate for use on workshop presses. By the height-adjustable bolts a play and vibration-proof 3-point edition is created. The number and arrangement of threads enables the adaptation to almost every component surface.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 426.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)